PIC16 Family PIC16LF153xx Series Microcontroller 8-bit Microcontrollers:
10개 제품을 찾았습니다.Find a huge range of PIC16 Family PIC16LF153xx Series Microcontroller 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,435 25+ ₩1,308 100+ ₩1,244 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | I2C, SPI, EUSART | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩1,182 25+ ₩1,083 100+ ₩1,017 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 14Pins | NSOIC | 12I/O's | I2C, SPI, EUSART | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩1,294 25+ ₩1,097 100+ ₩1,093 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 16Pins | UQFN | 12I/O's | I2C, SPI, EUSART | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩1,813 25+ ₩1,698 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 20Pins | UQFN | 18I/O's | I2C, SPI, USART | 1KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩1,758 25+ ₩1,453 100+ ₩1,447 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF153xx | |||||
Each | 1+ ₩2,672 25+ ₩2,462 100+ ₩2,222 160+ ₩2,178 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | I2C, SPI, USART | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩1,702 25+ ₩1,407 100+ ₩1,379 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 20Pins | UQFN | 18I/O's | I2C, SPI, USART | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩1,702 25+ ₩1,407 100+ ₩1,379 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 20Pins | UQFN | 18I/O's | I2C, SPI, USART | 1KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩2,335 25+ ₩2,124 100+ ₩1,969 160+ ₩1,930 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 36I/O's | I2C, SPI, USART | 1KB | 35Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩1,182 25+ ₩1,083 100+ ₩1,034 120+ ₩985 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 8Pins | UDFN | 6I/O's | I2C, SPI, EUSART | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx |