PIC16 Family PIC16LF8xx Series Microcontrollers 8-bit Microcontrollers:
6개 제품을 찾았습니다.Find a huge range of PIC16 Family PIC16LF8xx Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,723 25+ ₩5,883 100+ ₩4,882 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ ₩7,056 25+ ₩6,174 100+ ₩5,115 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ ₩4,138 25+ ₩4,133 100+ ₩4,132 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ ₩4,993 25+ ₩4,979 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each (Supplied on Full Reel) 풀릴 | 1100+ ₩5,829 3300+ ₩5,286 | Min: 1100 / Mult: 1100 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF8xx | |||||
Each (Supplied on Full Reel) 풀릴 | 1100+ ₩5,187 3300+ ₩4,695 | Min: 1100 / Mult: 1100 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF8xx | |||||