PIC18 Family PIC18F J9x Series Microcontrollers 8-bit Microcontrollers:
2개 제품을 찾았습니다.PIC18 Family PIC18F J9x Series Microcontrollers 8-bit Microcontrollers
The PIC18FxxJxx family of 8-Bit microcontrollers offer USB and segmented LCD (upto 480 segments) capability with nanoWatt XLP technology in the same device. With upto 100 pin and 128K flash devices in the family, which is the first on an 8-Bit PIC MCU, this family has a rich peripheral set like CTMU, hardware RTCC, 12 -Bit A/D, along with the standard ones.
- FLASH: Up to 128 KB, RAM: 4KB.
- LCD Display Controller
- Interfaces: UART, SPI, I2C.
- 10/12-Bit ADC
- Up to 85 General Purpose Input Output Pins
- 7x Capture/Compare/PWM (CCP) modules, 3x Enhanced Capture/Compare/PWM (ECCP) modules
- 3x Rail-to-Rail Enhanced Analog Comparators with Programmable Input/Output Configuration
- Two On-Chip Voltage Regulators (1.8V and 1.2V) for Regular and Extreme Low-Power Operation
- 4x Timers 8-Bit /16-Bit
- Applications: Life Support And/Or Safety, General Battery Applications
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,355 25+ ₩6,723 100+ ₩6,118 160+ ₩5,996 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J9x Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x | |||||
Each | 1+ ₩6,385 25+ ₩5,851 100+ ₩5,577 119+ ₩5,302 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J9x Series Microcontrollers | PIC18 | 40MHz | 16KB | 80Pins | TQFP | 67I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x |