PIC18 Family PIC18F1x20 Series Microcontrollers 8-bit Microcontrollers:
7개 제품을 찾았습니다.Find a huge range of PIC18 Family PIC18F1x20 Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,607 25+ ₩6,657 100+ ₩5,515 | Min: 1 / Mult: 1 | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | |||||
Each | 1+ ₩5,387 25+ ₩5,290 100+ ₩5,289 | Min: 1 / Mult: 1 | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 20Pins | SSOP | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | |||||
Each | 1+ ₩6,612 25+ ₩5,795 | Min: 1 / Mult: 1 | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 18Pins | DIP | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F12xx | |||||
Each | 1+ ₩7,096 25+ ₩6,209 100+ ₩5,152 | Min: 1 / Mult: 1 | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 20Pins | SSOP | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F12xx | |||||
Each | 1+ ₩4,866 25+ ₩4,829 100+ ₩4,828 | Min: 1 / Mult: 1 | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F12xx | |||||
Each | 1+ ₩6,695 25+ ₩5,858 | Min: 1 / Mult: 1 | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 18Pins | DIP | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F13xx | |||||
Each | 1+ ₩5,963 25+ ₩5,844 100+ ₩5,840 | Min: 1 / Mult: 1 | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | QFN | 16I/O's | SCI, USART | 256Byte | 7Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx |