PIC18 Family PIC18F24x Series Microcontrollers 8-bit Microcontrollers:
4개 제품을 찾았습니다.Find a huge range of PIC18 Family PIC18F24x Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,287 25+ ₩15,127 100+ ₩12,554 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 22I/O's | AUSART, CAN, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ ₩13,297 25+ ₩11,635 100+ ₩9,640 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 23I/O's | AUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ ₩11,471 25+ ₩10,037 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | |||||
Tube of 15 | 1+ ₩151,987 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx |