PIC18 Family PIC18F44xx Series Microcontrollers 8-bit Microcontrollers:
19개 제품을 찾았습니다.PIC18 Family PIC18F44xx Series Microcontrollers 8-bit Microcontrollers
This family of devices offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F family introduces design enhancements that make these microcontrollers a logical choice for many high-performance,power-sensitive applications.
- Clocked up to 40 MHz
- FLASH: Up to 24KB, SRAM: Up to 2KB, EEPROM: 256B
- 3x Programmable External Interrupts
- Interfaces: EUSART, I2C, SPI.
- Up to 12-Bit ADC
- Dual Analog Comparators
- 1x 8-Bit and 3x 16-Bit Timers
- Self-Programmable under Software Control
- Up to 36 General Purpose Input Output Pins
- Applications: Motor controllers, Battery applications
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩11,151 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx458 | |||||
Each | 1+ ₩11,678 25+ ₩10,353 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | |||||
Each | 1+ ₩15,999 25+ ₩13,999 100+ ₩11,599 160+ ₩10,399 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ ₩11,955 25+ ₩10,460 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | |||||
Each | 1+ ₩16,727 25+ ₩14,636 100+ ₩12,127 160+ ₩10,889 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, SPI | 768Byte | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ ₩15,208 25+ ₩13,307 100+ ₩11,026 160+ ₩9,902 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ ₩12,938 25+ ₩11,320 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 25I/O's | I2C, SPI, USART | 768Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | |||||
Each | 1+ ₩10,060 25+ ₩8,802 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | |||||
Each | 1+ ₩13,647 25+ ₩11,941 100+ ₩9,894 160+ ₩8,870 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ ₩12,913 25+ ₩11,299 100+ ₩9,362 160+ ₩8,393 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ ₩13,562 25+ ₩11,867 100+ ₩9,833 160+ ₩8,894 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
Each | 1+ ₩6,905 25+ ₩6,835 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 48MHz | 16KB | 40Pins | DIP | 34I/O's | EUSART | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ ₩10,854 25+ ₩9,919 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | - | - | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ ₩8,651 25+ ₩7,908 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | - | - | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ ₩7,613 25+ ₩6,958 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | - | - | 44Pins | TQFP | 34I/O's | EUSART | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ ₩12,638 25+ ₩11,552 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | - | - | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each (Supplied in a Waffle Tray) | 1+ ₩681,371 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ ₩9,683 25+ ₩8,850 100+ ₩8,421 160+ ₩8,332 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each (Supplied in a Waffle Tray) | 1+ ₩328,031 | Min: 1 / Mult: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | - | - | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx |