PIC18 Family PIC18F468x Series Microcontrollers 8-bit Microcontrollers:
3개 제품을 찾았습니다.Find a huge range of PIC18 Family PIC18F468x Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,641 | Min: 1 / Mult: 1 | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 80KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 1+ ₩25,213 25+ ₩22,061 100+ ₩18,279 160+ ₩16,388 | Min: 1 / Mult: 1 | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 96KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ ₩21,182 25+ ₩18,534 | Min: 1 / Mult: 1 | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 96KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.32KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx |