PIC18 Family PIC18F85xx Series Microcontrollers 8-bit Microcontrollers:
3개 제품을 찾았습니다.PIC18 Family PIC18F85xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance Enhanced Flash program memory. The PIC18F family also provides an enhanced range of program memory options and versatile analog features that make it ideal for complex, high performance-applications.
- Clocked up to 40 MHz
- FLASH: Up to 48KB, SRAM: Up to 3840B, EEPROM: 1KB
- Up to 4 PWM outputs
- Interfaces: SPI, I2C, EUSART/ AUSART, RS-485, RS-232 and LIN.
- 10-Bit ADC
- Master Synchronous Serial Port (MSSP) module with two modes of operation
- 2x 8-Bit, 3x16-Bit Timers
- Programmable Brown-out Reset (BOR) with Software Enable Option
- Up to 70 General Purpose Input Output Pins
- Applications: Life Support And/Or Safety Applications and Motor control Applications.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩22,151 25+ ₩19,382 100+ ₩16,060 119+ ₩14,421 | Min: 1 / Mult: 1 | PIC18 Family PIC18F85xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F85xx | |||||
Each | 1+ ₩28,542 25+ ₩24,974 100+ ₩20,693 119+ ₩18,582 | Min: 1 / Mult: 1 | PIC18 Family PIC18F85xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 80Pins | TQFP | 69I/O's | AUSART, ECAN, I2C, PSP, SPI | 3KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F85xx | |||||
Each | 1+ ₩22,197 25+ ₩19,423 100+ ₩16,093 119+ ₩14,921 | Min: 1 / Mult: 1 | PIC18 Family PIC18F85xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 80Pins | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | 2KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F85xx |