PIC18 Family PIC18Fxx20 Series Microcontrollers 8-bit Microcontrollers:
6개 제품을 찾았습니다.Find a huge range of PIC18 Family PIC18Fxx20 Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩21,884 25+ ₩19,148 100+ ₩15,866 160+ ₩14,287 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 32KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each | 1+ ₩9,519 25+ ₩9,434 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | NDIP | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F22xx | |||||
Each | 1+ ₩9,934 25+ ₩9,904 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | NDIP | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F23xx | |||||
Each | 1+ ₩13,572 25+ ₩11,875 100+ ₩9,950 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | SOIC | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F23xx | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩13,948 25+ ₩12,205 100+ ₩10,226 | Min: 10 / Mult: 1 | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | SOIC | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F22xx | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩13,948 25+ ₩12,205 100+ ₩10,226 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | SOIC | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F22xx | |||||