PIC18 Family PIC18FxxK83 Series Microcontrollers 8-bit Microcontrollers:
6개 제품을 찾았습니다.Find a huge range of PIC18 Family PIC18FxxK83 Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,402 25+ ₩3,671 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | 25I/O's | CAN, I2C, SPI | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | |||||
Each | 1+ ₩4,986 25+ ₩4,550 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | DIP | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxK83 | |||||
Each | 1+ ₩3,558 25+ ₩3,322 100+ ₩3,085 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | |||||
Each | 1+ ₩3,747 25+ ₩3,442 100+ ₩3,439 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | |||||
Each | 1+ ₩3,291 25+ ₩3,017 100+ ₩2,743 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK83 | |||||
Each | 1+ ₩3,558 25+ ₩3,263 100+ ₩3,085 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x |