PIC18 Family PIC18FxxQ10 Series Microcontrollers 8-bit Microcontrollers:
11개 제품을 찾았습니다.Find a huge range of PIC18 Family PIC18FxxQ10 Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,003 25+ ₩1,816 100+ ₩1,657 160+ ₩1,624 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.5KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ10 | |||||
Each | 1+ ₩1,931 25+ ₩1,758 100+ ₩1,600 160+ ₩1,568 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ10 | |||||
Each | 320+ ₩3,159 | Min: 320 / Mult: 320 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 3.5KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18FxxQ10 | |||||
Each | 1+ ₩2,581 25+ ₩2,261 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 3.5KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F2xQ10 | |||||
Each | 1+ ₩1,787 25+ ₩1,470 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | VQFN | 25I/O's | EUSART, I2C, SPI | 3KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | |||||
Each | 1+ ₩2,147 25+ ₩1,945 100+ ₩1,772 160+ ₩1,737 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 128KB | 44Pins | TQFP | 36I/O's | I2C, SPI, EUSART | 3.5KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xQ10 | |||||
Each | 1+ ₩3,357 25+ ₩2,781 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 3.5KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ10 | |||||
Each | 1+ ₩1,643 25+ ₩1,499 100+ ₩1,377 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 3.5KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ10 | |||||
Each | 1+ ₩3,227 25+ ₩2,666 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 2.25KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ10 | |||||
Each | 1+ ₩2,233 25+ ₩1,844 100+ ₩1,808 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 128KB | 40Pins | QFN | 36I/O's | EUSART, I2C, SPI | 3KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xQ10 | |||||
Each (Supplied on Full Reel) 풀릴 | 2100+ ₩1,369 6300+ ₩1,342 | Min: 2100 / Mult: 2100 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 3.5KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ10 | |||||