PIC18 Family PIC18FxxQ24 Series Microcontrollers 8-bit Microcontrollers:
2개 제품을 찾았습니다.Find a huge range of PIC18 Family PIC18FxxQ24 Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,937 25+ ₩4,093 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ24 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | PDIP | 35I/O's | DMA, I2C, LIN, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ24 | |||||
Each | 1+ ₩2,082 25+ ₩1,913 100+ ₩1,730 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ24 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 24I/O's | DMA, I2C, LIN, SPI, UART | 4KB | 19Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ24 |