PIC18 Family PIC18FxxQ43 Series Microcontrollers 8-bit Microcontrollers:
20개 제품을 찾았습니다.Find a huge range of PIC18 Family PIC18FxxQ43 Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,588 25+ ₩2,968 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | DIP | 25I/O's | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,795 25+ ₩2,565 100+ ₩2,452 250+ ₩2,338 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 48Pins | TQFP | 44I/O's | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩1,931 25+ ₩1,767 100+ ₩1,603 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,766 25+ ₩2,536 100+ ₩2,305 160+ ₩2,259 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,603 25+ ₩2,278 100+ ₩1,887 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | VQFN-EP | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,032 25+ ₩1,865 100+ ₩1,762 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,565 25+ ₩2,349 100+ ₩2,130 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 48Pins | VQFN-EP | 44I/O's | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,898 25+ ₩2,520 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩4,164 25+ ₩3,477 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 40Pins | DIP | 36I/O's | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,421 25+ ₩2,219 100+ ₩2,018 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SOIC | 25I/O's | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,968 25+ ₩2,470 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,161 25+ ₩1,989 100+ ₩1,801 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,262 25+ ₩1,958 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | VQFN | 25I/O's | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,377 25+ ₩2,178 100+ ₩2,116 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SSOP | 25I/O's | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,478 25+ ₩2,332 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 36I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩3,012 25+ ₩2,820 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 36I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩3,034 25+ ₩2,787 100+ ₩2,674 250+ ₩2,617 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 40Pins | VQFN | 36I/O's | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,795 25+ ₩2,565 100+ ₩2,338 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 48Pins | VQFN-EP | 44I/O's | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,003 25+ ₩1,844 100+ ₩1,678 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ ₩2,450 25+ ₩2,248 100+ ₩2,032 250+ ₩1,992 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 32KB | 48Pins | TQFP | 44I/O's | I2C, SPI, UART | 2KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||