PSOC 1 Family CY8C29x66 Series Microcontrollers 8-bit Microcontrollers:
11개 제품을 찾았습니다.PSOC 1 Family CY8C29x66 Series Microcontrollers 8-bit Microcontrollers
The PSoC CY8C29x66 architecture, is comprised of four main areas: PSoC Core, Digital System, Analog System and System Resources. Configurable global busing allows all the device resources to be combined into a complete custom system.CY8C29x66 can have up to eight IO ports that connect to the global digital and analog interconnects, providing access to 16 digital and 12 analog blocks.
- M8C Core, Clocked Upto 24 MHz
- FLASH: 32KB, RAM: 2KB
- Interfaces: Upto 4x UART, SPI, I2C
- Upto 14-Bit ADC
- Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
- Upto 32-Bit Timers/Counters
- Configurable interrupt on all GPIOs
- Upto 12x x rail-to-rail Analog & Upto 16x Digital PSoC Blocks
- Watchdog and Sleep Timers
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩23,626 10+ ₩18,732 25+ ₩17,513 50+ ₩17,028 100+ ₩16,543 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 44Pins | TQFP | 40I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each | 1+ ₩22,628 10+ ₩17,945 25+ ₩16,567 50+ ₩16,386 100+ ₩16,206 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 48Pins | SSOP | 44I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each | 1+ ₩16,938 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 48Pins | QFN | 44I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩17,945 25+ ₩16,764 50+ ₩16,124 100+ ₩15,484 250+ ₩14,865 | Min: 10 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 48Pins | SSOP | 44I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩17,734 25+ ₩16,581 50+ ₩16,295 100+ ₩16,010 | Min: 10 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩22,628 10+ ₩17,945 25+ ₩16,764 50+ ₩16,124 100+ ₩15,484 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 48Pins | SSOP | 44I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩22,375 10+ ₩17,734 25+ ₩16,581 50+ ₩16,295 100+ ₩16,010 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each | 1+ ₩23,273 10+ ₩18,344 25+ ₩18,006 50+ ₩17,667 100+ ₩17,328 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each | 1+ ₩20,265 10+ ₩16,328 25+ ₩15,772 50+ ₩15,215 100+ ₩14,659 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each (Supplied in a Waffle Tray) | 1+ ₩1,312,107 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | - | - | 44Pins | TQFP | 40I/O's | I2C, SPI, UART | - | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each | 1+ ₩15,097 10+ ₩10,141 100+ ₩7,698 300+ ₩7,329 700+ ₩7,259 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | - | - | 28Pins | DIP | 24I/O's | I2C, SPI, UART | - | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Through Hole | PSoC 1 | CY8C29x66 |