TLCS-870/C Microcontrollers 8-bit Microcontrollers:
3개 제품을 찾았습니다.Find a huge range of TLCS-870/C Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Toshiba
보기
구매자
엔지니어
제조업체
Product Range
Device Core
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,730 10+ ₩6,630 | Min: 1 / Mult: 1 | TLCS-870/C Microcontrollers | TLCS-870 | 64Pins | LQFP | 56I/O's | I2C, Serial, USRT | - | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | |||||
Each | 1+ ₩6,331 10+ ₩6,237 | Min: 1 / Mult: 1 | TLCS-870/C Microcontrollers | TLCS-870 | 64Pins | LQFP | 39I/O's | UART | - | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | |||||
Each | 1+ ₩3,458 10+ ₩3,405 | Min: 1 / Mult: 1 | TLCS-870/C Microcontrollers | TLCS-870 | 44Pins | LQFP | 35I/O's | UART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | |||||