8-bit Microcontrollers:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,712 10+ ₩1,316 50+ ₩1,089 100+ ₩924 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ ₩1,920 10+ ₩1,680 50+ ₩1,392 100+ ₩1,248 250+ ₩1,152 가격 더 알아보기 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ ₩2,785 10+ ₩1,576 50+ ₩1,379 100+ ₩1,182 250+ ₩1,131 가격 더 알아보기 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 28Pins | TSSOP | 25I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ ₩2,099 10+ ₩1,836 50+ ₩1,522 100+ ₩1,364 250+ ₩1,259 가격 더 알아보기 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ ₩2,178 10+ ₩1,956 50+ ₩1,741 100+ ₩1,526 250+ ₩1,388 가격 더 알아보기 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ ₩2,000 10+ ₩1,143 50+ ₩997 100+ ₩898 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | QFN | 29I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ ₩2,841 10+ ₩1,618 50+ ₩1,415 100+ ₩1,211 250+ ₩1,159 가격 더 알아보기 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 28Pins | TSSOP | 25I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | |||||
Each | 1+ ₩788 10+ ₩773 50+ ₩757 100+ ₩741 250+ ₩725 가격 더 알아보기 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB |