8-bit Microcontrollers:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,350 25+ ₩8,293 50+ ₩7,879 125+ ₩7,826 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 36Byte | 4Channels | 8Bit | 3V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ ₩10,850 25+ ₩9,493 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 3V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ ₩6,391 25+ ₩5,601 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ ₩9,521 25+ ₩9,331 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 3V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ ₩9,317 25+ ₩8,500 | Min: 1 / Mult: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 18Pins | DIP | 13I/O's | RS232 | 36Byte | - | - | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ ₩6,595 25+ ₩6,028 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 896Byte | 18Pins | SOIC | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7x | |||||
Each | 1+ ₩9,024 10+ ₩6,313 100+ ₩5,631 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ ₩10,114 25+ ₩9,244 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 3V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C7x | |||||
Each | 1+ ₩4,200 25+ ₩3,839 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 896Byte | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x |