RSL15 Series Microcontrollers ARM Microcontrollers:
4개 제품을 찾았습니다.Find a huge range of RSL15 Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Onsemi
보기
구매자
엔지니어
제조업체
Product Range
1
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,588 10+ ₩7,450 100+ ₩7,259 500+ ₩7,067 1500+ ₩6,875 가격 더 알아보기 | Min: 1 / Mult: 1 | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 48MHz | 512KB | 40Pins | QFN | 15I/O's | I2C, SPI, UART | 80KB | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | RSL15 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩7,450 100+ ₩7,259 500+ ₩7,067 1500+ ₩6,875 3000+ ₩6,683 가격 더 알아보기 | Min: 10 / Mult: 1 | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 48MHz | 512KB | 40Pins | QFN | 15I/O's | I2C, SPI, UART | 80KB | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | RSL15 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩7,750 100+ ₩6,096 | Min: 10 / Mult: 1 | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 48MHz | 284KB | 40Pins | QFN | 15I/O's | I2C, SPI, UART | 80KB | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | RSL15 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,122 10+ ₩7,750 100+ ₩6,096 | Min: 1 / Mult: 1 | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 48MHz | 284KB | 40Pins | QFN | 15I/O's | I2C, SPI, UART | 80KB | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | RSL15 |