0
0 개 품목₩0

ARM Microcontrollers :

573개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2488333

RoHS

Each
1+₩4,176
10+₩4,166
25+₩4,155
50+₩3,619
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
32KB
32Pins
LQFP
27I/O's
I2C, SPI, UART, USART, USB
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
1606327

RoHS

Each
1+₩11,592
10+₩8,949
25+₩8,284
50+₩7,921
100+₩7,558
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
128KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
1899017

RoHS

Each
1+₩12,224
10+₩9,452
25+₩8,755
50+₩7,530
100+₩7,180
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
64KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
1838510

RoHS

Each
1+₩7,021
10+₩5,318
25+₩4,751
50+₩4,131
100+₩3,985
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
24MHz
32KB
48Pins
LQFP
37I/O's
I2C, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2488281

RoHS

Each
1+₩3,825
10+₩2,878
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
-
48MHz
256KB
48Pins
LQFP
37I/O's
I2C, SPI, USART
32KB
10Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2488319

RoHS

Each
1+₩3,536
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
64KB
48Pins
LQFP
37I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
-
2488287

RoHS

Each
1+₩8,258
10+₩6,304
25+₩5,815
50+₩5,540
100+₩5,264
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
-
48MHz
128KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART
32KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
3011633

RoHS

Each
1+₩5,280
10+₩3,956
25+₩3,640
50+₩3,460
100+₩3,279
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
64KB
32Pins
QFN
26I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3129604

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩7,264
50+₩7,076
100+₩6,887
500+₩6,699
1000+₩6,510
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
64KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2980880

RoHS

Each
1+₩1,600
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
32KB
48Pins
LQFP
38I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2770306

RoHS

Each
1+₩5,495
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
256KB
48Pins
TQFP
38I/O's
CAN, I2C, SPI, UART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3365401

RoHS

Each
1+₩9,691
10+₩7,403
25+₩7,323
50+₩7,242
100+₩7,161
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
84MHz
128KB
48Pins
UFQFPN
36I/O's
I2C, I2S, SPI, USART, USB
64KB
10Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32F4
-
3365484

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩5,579
50+₩5,504
100+₩5,428
500+₩4,656
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
192KB
48Pins
LQFP
37I/O's
I2C, I2S, LPUART, SPI, UART, USART, USB
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
1899015

RoHS

Each
1+₩11,823
10+₩9,103
25+₩8,284
50+₩7,129
100+₩6,803
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
32bit
72MHz
128KB
36Pins
VFQFPN
26I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
1972389

RoHS

Each
1+₩6,304
10+₩5,343
25+₩5,075
50+₩4,469
100+₩4,369
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
36MHz
32KB
48Pins
LQFP
37I/O's
I2C, SPI, UART
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2758807

RoHS

Each
1+₩11,172
10+₩8,604
25+₩7,974
50+₩7,832
100+₩7,689
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
512KB
48Pins
UFQFPN
38I/O's
CAN, I2C, SPI, UART, USART, USB
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3129620

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩8,532
50+₩8,169
100+₩7,806
500+₩6,845
1000+₩6,664
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
128KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
3129709

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩4,589
50+₩4,256
100+₩3,922
500+₩3,468
1000+₩3,222
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
-
48MHz
256KB
48Pins
LQFP
37I/O's
I2C, SPI, USART
32KB
10Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
3129701

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩8,082
10+₩5,719
25+₩5,171
50+₩4,880
100+₩4,589
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
-
48MHz
64KB
32Pins
UFQFPN
27I/O's
I2C, I2S, SPI, USART
8KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2855692

RoHS

Each
1+₩5,615
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3129669

RoHS

Each
1+₩6,399
10+₩4,839
25+₩4,444
50+₩3,937
100+₩3,874
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
128KB
32Pins
UFQFPN
25I/O's
I2C, I2S, SPI, UART, USART
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
3129732

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩3,117
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
-
48MHz
64KB
32Pins
LQFP
25I/O's
I2C, I2S, SPI, USART
8KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
3772959

RoHS

Each
1+₩8,525
10+₩5,863
25+₩5,453
50+₩4,354
100+₩4,073
가격 더 알아보기
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
-
64MHz
320KB
48Pins
UFQFPN-EP
30I/O's
I2C, SPI, USART
48KB
10Channels
12Bit
2V
3.6V
-10°C
85°C
Surface Mount
STM32
STM32WB
-
3581070

RoHS

Each
1+₩14,891
10+₩14,528
25+₩14,165
50+₩13,801
100+₩13,438
가격 더 알아보기
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-M4F
32 bit
-
120MHz
1MB
48Pins
LQFP
38I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
320KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
-
3365397

RoHS

Each
1+₩6,477
10+₩4,901
25+₩4,508
50+₩4,031
100+₩4,003
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
128KB
32Pins
LQFP
25I/O's
I2C, I2S, SPI, LPUART, USART
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
573개 품목 1-25개
23 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account