MICROCHIP ARM Microcontrollers:
328개 제품을 찾았습니다.element14 Korea에서 다양한 종류의 MICROCHIP ARM Microcontrollers을(를) 찾아보세요. 우리는 Microchip의 SAM 32 Family SAM D21 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers, SAM 32 Family SAM 4S Series Microcontrollers & SAM 32 Family SAM E70 Series Microcontrollers와 같은 다양한 ARM Microcontrollers을(를) 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩14,546 25+ ₩14,175 | Min: 10 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩14,546 25+ ₩14,175 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | - | |||||
Each | 1+ ₩6,041 25+ ₩5,489 100+ ₩4,981 250+ ₩4,475 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ ₩28,287 25+ ₩27,382 100+ ₩26,477 | Min: 1 / Mult: 1 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | |||||
Each | 1+ ₩20,635 25+ ₩18,776 100+ ₩16,975 160+ ₩16,685 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩17,048 25+ ₩15,581 100+ ₩15,347 800+ ₩15,137 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM 32 | SAM4E | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩6,796 25+ ₩6,201 100+ ₩5,591 1500+ ₩5,480 | Min: 1 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | CAN, I2C, SPI, USART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | SAM 32 | SAM C | - | |||||
Each | 1+ ₩4,429 25+ ₩4,066 100+ ₩3,689 250+ ₩3,616 | Min: 1 / Mult: 1 | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 32MHz | 64KB | 32Pins | TQFP | 25I/O's | I2C, LIN, SPI, USART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩18,282 25+ ₩16,627 100+ ₩15,059 1000+ ₩14,758 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩7,348 25+ ₩7,172 100+ ₩6,996 1000+ ₩6,831 | Min: 1 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 100Pins | TQFP | 84I/O's | CAN, I2C, SPI, USART | 32KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | SAM 32 | SAM C | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩19,851 25+ ₩18,064 100+ ₩16,366 500+ ₩16,039 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 217Pins | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM 32 | SAM9G | - | |||||
Each | 1+ ₩4,066 25+ ₩3,703 100+ ₩3,384 250+ ₩3,383 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each | 1+ ₩6,219 25+ ₩6,086 100+ ₩5,953 250+ ₩5,820 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ ₩11,112 25+ ₩10,111 100+ ₩9,909 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 100Pins | TQFP | 75I/O's | I2C, SPI, UART, USB | 32KB | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4L | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩5,373 25+ ₩5,083 100+ ₩4,967 4000+ ₩4,847 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩4,994 25+ ₩4,971 100+ ₩4,962 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each | 1+ ₩8,397 25+ ₩8,039 100+ ₩7,681 250+ ₩7,534 | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 256KB | 64Pins | TQFP | 51I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM D5X | - | |||||
Each | 1+ ₩26,937 25+ ₩25,710 100+ ₩24,483 184+ ₩23,994 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 300MHz | 2MB | 144Pins | LFBGA | 114I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM S | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩4,560 25+ ₩4,168 100+ ₩3,747 5000+ ₩3,733 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each | 1+ ₩22,334 25+ ₩20,449 100+ ₩18,563 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩6,041 25+ ₩5,489 100+ ₩5,441 5000+ ₩5,402 | Min: 1 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 26I/O's | CAN, I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | SAM 32 | SAM C | - | |||||
Each | 1+ ₩4,791 25+ ₩4,562 100+ ₩4,333 260+ ₩4,247 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFN | 52I/O's | I2C, I2S, UART, USART, USB | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each | 1+ ₩10,339 25+ ₩9,497 100+ ₩9,105 160+ ₩8,726 | Min: 1 / Mult: 1 | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 64Pins | TQFP | 51I/O's | CAN, I2C, I2S, SPI, USB | 256KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM E | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩5,077 25+ ₩4,627 100+ ₩4,243 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each | 1+ ₩4,623 25+ ₩4,227 100+ ₩3,997 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 38I/O's | I2C, I2S, UART, USART, USB | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - |