TOSHIBA ARM Microcontrollers:
5개 제품을 찾았습니다.element14 Korea에서 다양한 종류의 TOSHIBA ARM Microcontrollers을(를) 찾아보세요. 우리는 Toshiba의 TXZ+ Family TMPM4K Series Microcontrollers, TX Family TMPM470 Series Microcontrollers, TXZ Family TMPM4K Series Microcontrollers & TXZ+ Family TMPM3H Series Microcontrollers와 같은 다양한 ARM Microcontrollers을(를) 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩16,749 10+ ₩13,858 25+ ₩12,615 50+ ₩11,931 100+ ₩11,587 가격 더 알아보기 | Min: 1 / Mult: 1 | TXZ+ Family TMPM3H Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 134I/O's | I2C, SPI, UART | 128KB | 21Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM3H | |||||
Each | 1+ ₩5,260 | Min: 1 / Mult: 1 | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, UART, SPI | 18KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | |||||
Each | 1+ ₩14,944 10+ ₩12,365 25+ ₩11,256 50+ ₩10,645 100+ ₩10,339 가격 더 알아보기 | Min: 1 / Mult: 1 | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | |||||
Each | 1+ ₩8,195 | Min: 1 / Mult: 1 | TX Family TMPM470 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 81I/O's | I2C, UART, SPI | 64KB | 23Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | TX | TMPM470 | |||||
Each | 1+ ₩11,356 10+ ₩9,396 25+ ₩8,553 50+ ₩8,089 100+ ₩7,856 가격 더 알아보기 | Min: 1 / Mult: 1 | TXZ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 256KB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 24KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K |