32 bit ARM Cortex-M0, ARM Cortex-M4 ARM Microcontrollers:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
2 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩28,280 10+ ₩20,310 25+ ₩20,168 50+ ₩20,026 100+ ₩19,917 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.6V | 3.4V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ ₩25,124 10+ ₩23,891 25+ ₩22,658 50+ ₩21,425 100+ ₩20,225 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ ₩14,492 10+ ₩14,478 25+ ₩14,374 50+ ₩14,269 100+ ₩14,165 가격 더 알아보기 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | 204MHz | - | 256Pins | BGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ ₩30,332 10+ ₩26,541 25+ ₩21,991 50+ ₩19,716 100+ ₩18,229 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 144Pins | LQFP | 83I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 |