ARM Cortex-M7F, ARM Cortex-M0+ ARM Microcontrollers:
15개 제품을 찾았습니다.Find a huge range of ARM Cortex-M7F, ARM Cortex-M0+ ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M0 ARM Microcontrollers from the worlds top manufacturers including: Infineon
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩51,036 5+ ₩46,636 10+ ₩44,162 25+ ₩42,708 50+ ₩40,909 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 350MHz | 8384KB | 176Pins | TEQFP | 144I/O's | CAN, I2C, I2S, LIN, SPI, UART | 1MB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT4BF Series | |||||
Each | 1+ ₩64,074 5+ ₩56,065 10+ ₩46,454 25+ ₩46,014 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 350MHz | 8384KB | 320Pins | BGA | 191I/O's | CAN, I2C, I2S, LIN, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT4BF Series | |||||
Each | 1+ ₩27,422 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 176Pins | TEQFP | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 768KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT3BB | |||||
Each | 1+ ₩62,542 5+ ₩56,857 10+ ₩51,172 25+ ₩49,604 50+ ₩44,749 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 350MHz | 8MB | 272Pins | BGA | 220I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT4BF | |||||
Each | 1+ ₩34,808 10+ ₩29,669 25+ ₩28,646 50+ ₩27,614 100+ ₩27,504 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 250MHz | 4160KB | 176Pins | TEQFP | 148I/O's | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo II | CYT3BB | |||||
Each | 1+ ₩29,796 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 250MHz | 4160KB | 272Pins | BGA | 220I/O's | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT3BB | |||||
Each | 1+ ₩46,584 5+ ₩43,898 10+ ₩41,211 25+ ₩39,941 50+ ₩39,114 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 272Pins | BGA | 135I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | |||||
Each | 1+ ₩54,105 5+ ₩51,194 10+ ₩48,282 25+ ₩46,119 50+ ₩41,240 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | |||||
Each | 1+ ₩47,266 5+ ₩42,787 10+ ₩38,307 25+ ₩35,127 50+ ₩33,587 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 350MHz | 8MB | 176Pins | TEQFP | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 1MB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT4BF | |||||
Each | 1+ ₩67,693 5+ ₩63,851 10+ ₩60,008 25+ ₩57,539 50+ ₩53,580 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4DN Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 320MHz | 6MB | 327Pins | BGA | 168I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 640KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT4DN | |||||
Each | 1+ ₩29,914 10+ ₩25,559 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 100Pins | TEQFP | 72I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 768KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT3BB | |||||
Each | 1+ ₩44,869 5+ ₩41,023 10+ ₩39,178 25+ ₩38,005 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | |||||
Each | 1+ ₩33,744 10+ ₩27,777 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 100Pins | TEQFP | 72I/O's | CAN, I2C, LIN, SPI, UART | 768KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT4BB | |||||
Each | 1+ ₩44,869 5+ ₩41,023 10+ ₩39,178 25+ ₩38,005 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | |||||
Each | 1+ ₩63,007 5+ ₩59,399 10+ ₩55,790 25+ ₩53,939 50+ ₩52,980 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4DN Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 320MHz | 6MB | 327Pins | BGA | 168I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 640KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT4DN |