ARM Microcontrollers:
75개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩27,374 10+ ₩20,466 25+ ₩20,240 50+ ₩20,013 100+ ₩19,787 가격 더 알아보기 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ ₩22,305 10+ ₩22,269 25+ ₩22,233 50+ ₩22,197 100+ ₩22,160 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 1MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ ₩37,628 10+ ₩30,957 25+ ₩29,902 50+ ₩28,846 100+ ₩27,790 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 2MB | 169Pins | MAPBGA | 120I/O's | I2C, SPI, UART, USB | 1MB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ ₩23,723 10+ ₩19,170 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 900mV | 1.15V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1170 | - | |||||
Each | 1+ ₩20,892 10+ ₩20,226 25+ ₩19,559 50+ ₩18,893 100+ ₩18,257 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | MAPBGA | 100I/O's | CAN, I2C, SPI, UART, USART | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ ₩25,595 10+ ₩25,299 25+ ₩25,003 50+ ₩24,707 100+ ₩24,693 | Min: 1 / Mult: 1 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | - | |||||
Each | 1+ ₩42,825 10+ ₩37,472 25+ ₩31,049 50+ ₩27,837 100+ ₩27,149 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ ₩26,806 10+ ₩22,072 25+ ₩21,247 50+ ₩20,285 100+ ₩19,545 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | - | i.MX RT1170 | - | |||||
Each | 1+ ₩29,620 10+ ₩28,929 25+ ₩28,238 50+ ₩27,547 100+ ₩26,855 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | - | i.MX RT1170 | - | |||||
Each | 1+ ₩27,939 10+ ₩27,122 25+ ₩26,305 50+ ₩25,488 100+ ₩24,670 | Min: 1 / Mult: 1 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | CAN, I2C, I3C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩28,061 10+ ₩26,082 25+ ₩24,102 50+ ₩22,122 100+ ₩20,374 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 58Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ ₩28,377 10+ ₩26,450 25+ ₩24,522 50+ ₩22,595 100+ ₩20,702 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 100Pins | MAPBGA | 89I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ ₩19,480 10+ ₩16,588 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 528MHz | - | 196Pins | MAPBGA | 127I/O's | CAN, I2C, SAI, SPI, UART, USB | 1MB | 20Channels | 12Bit | 925mV | 1.26V | -40°C | 105°C | Surface Mount | - | i.MX RT1060 | - | |||||
Each | 1+ ₩29,245 10+ ₩24,241 25+ ₩23,236 50+ ₩21,376 100+ ₩18,827 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | - | |||||
Each | 1+ ₩33,178 10+ ₩26,617 25+ ₩25,321 50+ ₩24,025 100+ ₩22,729 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 1MB | 144Pins | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩26,082 25+ ₩24,102 50+ ₩22,122 100+ ₩20,374 | Min: 10 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 58Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ ₩27,677 10+ ₩26,869 25+ ₩26,061 50+ ₩25,253 100+ ₩24,485 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 20Channels | 12Bit | 900mV | 1.15V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT117H Series | - | |||||
Each | 1+ ₩46,183 5+ ₩45,629 10+ ₩45,074 25+ ₩44,519 50+ ₩44,040 | Min: 1 / Mult: 1 | S32K3 Family S32K376 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 237I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | 800KB | 69Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K376 | AEC-Q100 | |||||
Each | 1+ ₩50,638 5+ ₩49,821 10+ ₩49,003 25+ ₩48,186 50+ ₩47,449 | Min: 1 / Mult: 1 | S32K3 Family S32K396 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 237I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | 800KB | 69Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K396 | AEC-Q100 | |||||
Each | 1+ ₩11,613 10+ ₩9,879 25+ ₩9,305 50+ ₩8,869 100+ ₩8,474 가격 더 알아보기 | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 121Pins | MAPBGA | 84I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | - | |||||
Each | 1+ ₩22,391 10+ ₩19,503 25+ ₩18,438 50+ ₩17,528 100+ ₩16,628 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 121Pins | MAPBGA | 86I/O's | CAN, I2C, SPI, UART, USB | 128KB | 42Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ ₩38,097 10+ ₩33,335 25+ ₩27,621 50+ ₩24,763 100+ ₩23,557 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ ₩25,738 10+ ₩24,828 25+ ₩23,918 50+ ₩23,008 100+ ₩22,773 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 256Pins | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ ₩26,616 10+ ₩21,200 25+ ₩19,847 50+ ₩18,930 100+ ₩18,013 | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | Surface Mount | - | i.MX RT1170 | - | |||||
Each | 1+ ₩18,644 10+ ₩17,938 25+ ₩17,231 50+ ₩16,525 100+ ₩16,302 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 121Pins | MAPBGA | 81I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - |