ARM Microcontrollers:
48개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
MPU Family
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,399 10+ ₩9,904 25+ ₩8,960 50+ ₩7,327 100+ ₩7,036 가격 더 알아보기 | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | - | ARM Cortex-M33F | 32 bit | - | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | - | 85°C | - | Surface Mount | - | DA1469x | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩9,904 25+ ₩8,960 50+ ₩7,327 100+ ₩7,036 250+ ₩6,691 가격 더 알아보기 | Min: 10 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | - | ARM Cortex-M33F | 32 bit | - | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | - | 85°C | - | Surface Mount | - | DA1469x | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,298 10+ ₩9,307 25+ ₩8,752 50+ ₩8,228 100+ ₩7,703 가격 더 알아보기 | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | - | ARM Cortex-M33F | 32 bit | - | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | - | 85°C | - | Surface Mount | - | DA1469x | |||||
Each | 1+ ₩6,985 10+ ₩6,778 25+ ₩6,571 50+ ₩6,364 100+ ₩6,157 가격 더 알아보기 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | - | ARM Cortex-M33F | 32 bit | - | 150MHz | 256KB | 98Pins | VFBGA | 64I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | - | 105°C | - | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ ₩12,488 10+ ₩12,126 25+ ₩11,764 50+ ₩11,401 100+ ₩11,039 가격 더 알아보기 | Min: 1 / Mult: 1 | PN7462 Family PN7362 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 20MHz | 160KB | 64Pins | VFBGA | 21I/O's | I2C, SPI, UART, USB | 12KB | - | - | 2.3V | 5.5V | -40°C | - | 85°C | - | Surface Mount | - | PN7362 | |||||
Each | 1+ ₩7,835 10+ ₩7,600 25+ ₩7,365 50+ ₩7,130 100+ ₩6,895 가격 더 알아보기 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | - | ARM Cortex-M33 | 32 bit | - | 150MHz | 256KB | 98Pins | VFBGA | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | - | 105°C | - | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ ₩11,673 10+ ₩8,886 25+ ₩8,456 50+ ₩8,025 100+ ₩7,594 가격 더 알아보기 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | - | ARM Cortex-M33F | 32 bit | 32bit | 150MHz | 256KB | 98Pins | VFBGA | 64I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | - | 105°C | - | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ ₩11,254 25+ ₩10,223 100+ ₩9,265 260+ ₩9,080 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 48MHz | 256KB | 100Pins | VFBGA | 80I/O's | I2C, SPI, UART, USB | 32KB | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | - | 85°C | - | Surface Mount | SAM32 | SAM 4L | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩9,307 25+ ₩8,752 50+ ₩8,228 100+ ₩7,703 250+ ₩7,499 | Min: 10 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | - | ARM Cortex-M33F | 32 bit | - | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | - | 85°C | - | Surface Mount | - | DA1469x | |||||
Each | 1+ ₩19,822 10+ ₩15,625 25+ ₩14,579 50+ ₩14,267 100+ ₩13,955 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 6 Family CY8C62xx Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 150MHz | 2MB | 124Pins | VFBGA | 100I/O's | I2C, QSPI, SPI, UART, USB | 1MB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | - | Surface Mount | PSoC 6 | CY8C62xA | |||||
Each | 1+ ₩9,084 10+ ₩7,395 25+ ₩7,218 50+ ₩6,890 100+ ₩6,562 가격 더 알아보기 | Min: 1 / Mult: 1 | MCX A Series | - | ARM Cortex-M33F | 32 bit | - | 96MHz | 1MB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | MCXA1 | MCXA156 | |||||
Each | 1+ ₩7,602 10+ ₩6,845 25+ ₩6,572 50+ ₩6,320 100+ ₩6,067 가격 더 알아보기 | Min: 1 / Mult: 1 | MCX A Series | - | ARM Cortex-M33F | 32 bit | - | 48MHz | 512Byte | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | MCXA1 | MCXA145 | |||||
Each | 1+ ₩8,848 10+ ₩7,531 25+ ₩7,367 50+ ₩7,059 100+ ₩6,751 가격 더 알아보기 | Min: 1 / Mult: 1 | MCX A Series | - | ARM Cortex-M33F | 32 bit | - | 48MHz | 1MB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | MCXA1 | MCXA146 | |||||
Each | 1+ ₩7,815 10+ ₩7,082 25+ ₩6,809 50+ ₩6,546 100+ ₩6,283 가격 더 알아보기 | Min: 1 / Mult: 1 | MCX A Series | - | ARM Cortex-M33F | 32 bit | - | 96MHz | 512Byte | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | MCXA1 | MCXA155 | |||||
Each | 1+ ₩15,363 10+ ₩12,015 25+ ₩11,176 50+ ₩10,716 100+ ₩10,256 가격 더 알아보기 | Min: 1 / Mult: 1 | MCX N Series | - | ARM Cortex-M33F | 32 bit | - | 150MHz | 1024KB | 184Pins | VFBGA | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | MCXN2xx | MCXNx3x | |||||
Each | 1+ ₩11,305 10+ ₩10,822 25+ ₩10,338 50+ ₩9,855 100+ ₩9,371 가격 더 알아보기 | Min: 1 / Mult: 1 | MCX N Series | - | ARM Cortex-M33F | 32 bit | - | 150MHz | 512Byte | 184Pins | VFBGA | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | MCXN2xx | MCXNx3x | |||||
Each | 1+ ₩10,227 10+ ₩7,120 25+ ₩6,708 50+ ₩6,417 100+ ₩6,125 가격 더 알아보기 | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S3 Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | - | Surface Mount | EZ-PD | PMG1-S3 | |||||
4587318 | Each | 1+ ₩25,204 10+ ₩21,819 25+ ₩20,648 50+ ₩19,833 100+ ₩19,006 | Min: 1 / Mult: 1 | STM32 Family STM32N657xx Series Microcontrollers | - | ARM Cortex-M55F | 32 bit | - | 800MHz | 1MB | 198Pins | VFBGA | 126I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | STM32 | STM32N657xx | ||||
4587317 | Each | 1+ ₩23,017 10+ ₩19,925 25+ ₩18,856 50+ ₩18,112 100+ ₩17,357 | Min: 1 / Mult: 1 | STM32 Family STM32N657xx Series Microcontrollers | - | ARM Cortex-M55F | 32 bit | - | 800MHz | 1MB | 142Pins | VFBGA | 75I/O's | CSI, I2C, I3C, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | STM32 | STM32N657xx | ||||
4587319 | Each | 1+ ₩25,721 10+ ₩22,266 25+ ₩21,071 50+ ₩20,239 100+ ₩19,396 | Min: 1 / Mult: 1 | STM32 Family STM32N657xx Series Microcontrollers | - | ARM Cortex-M55F | 32 bit | - | 800MHz | 1MB | 223Pins | VFBGA | 144I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | STM32 | STM32N657xx | ||||
4587323 | Each | 1+ ₩22,959 10+ ₩19,439 25+ ₩18,555 50+ ₩18,030 100+ ₩17,438 | Min: 1 / Mult: 1 | STM32 Family STM32N655xx Series Microcontrollers | - | ARM Cortex-M55F | 32 bit | - | 800MHz | - | 264Pins | VFBGA | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART | 4.2MB | - | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | STM32 | STM32N655xx | ||||
4587321 | Each | 1+ ₩24,736 10+ ₩21,249 25+ ₩20,025 50+ ₩19,335 100+ ₩18,582 | Min: 1 / Mult: 1 | STM32 Family STM32N657xx Series Microcontrollers | - | ARM Cortex-M55F | 32 bit | - | 800MHz | 1MB | 178Pins | VFBGA | 106I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | STM32 | STM32N657xx | ||||
4587314 | Each | 1+ ₩22,807 10+ ₩19,744 25+ ₩18,685 50+ ₩17,947 100+ ₩17,199 | Min: 1 / Mult: 1 | STM32 Family STM32N657xx Series Microcontrollers | - | ARM Cortex-M55F | 32 bit | - | 800MHz | 1MB | 169Pins | VFBGA | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | STM32 | STM32N657xx | ||||
4587322 | Each | 1+ ₩31,011 10+ ₩26,253 25+ ₩25,163 50+ ₩24,660 100+ ₩24,157 | Min: 1 / Mult: 1 | STM32 Family STM32N657xx Series Microcontrollers | - | ARM Cortex-M55F | 32 bit | - | 800MHz | 1MB | 264Pins | VFBGA | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | STM32 | STM32N657xx | ||||
4587320 | Each | 1+ ₩23,053 10+ ₩19,956 25+ ₩18,886 50+ ₩18,140 100+ ₩17,384 | Min: 1 / Mult: 1 | STM32 Family STM32N655xx Series Microcontrollers | - | ARM Cortex-M55F | 32 bit | - | 800MHz | - | 223Pins | VFBGA | 144I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART | 4.2MB | - | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | STM32 | STM32N655xx |