ARM Microcontrollers:

6개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4125881

RoHS

Each
1+
₩21,564
10+
₩20,608
25+
₩19,651
50+
₩18,695
100+
₩18,281
Min: 1 / Mult: 1
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32 bit
250MHz
4MB
144Pins
TEQFP
116I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
52Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
XMC7000
XMC7100
3462946

RoHS

Each
1+
₩6,128
10+
₩5,097
25+
₩4,662
100+
₩4,183
490+
₩3,878
가격 더 알아보기
Min: 1 / Mult: 1
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
100MHz
384KB
40Pins
TQFN
31I/O's
CAN, Ethernet, I2C, SPI, UART
160KB
-
-
855mV
1.155V
-40°C
105°C
Surface Mount
DARWIN
MAX326xx
4125879

RoHS

Each
1+
₩21,002
10+
₩20,541
Min: 1 / Mult: 1
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32 bit
250MHz
4MB
176Pins
TEQFP
148I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
XMC7000
XMC7100
4125880

RoHS

Each
1+
₩19,502
10+
₩18,528
25+
₩17,554
50+
₩16,580
100+
₩15,786
Min: 1 / Mult: 1
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32 bit
250MHz
4MB
100Pins
TEQFP
72I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
37Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
XMC7000
XMC7100
4125878

RoHS

Each
1+
₩22,942
10+
₩22,048
25+
₩21,153
50+
₩20,259
100+
₩19,957
Min: 1 / Mult: 1
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32 bit
250MHz
4MB
144Pins
TEQFP
116I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
52Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
XMC7000
XMC7100
4125877

RoHS

Each
1+
₩19,981
10+
₩19,151
25+
₩18,321
50+
₩17,491
100+
₩17,170
Min: 1 / Mult: 1
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32 bit
250MHz
4MB
100Pins
TEQFP
72I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
37Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
XMC7000
XMC7100
6개 품목 1-6개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account