ARM Microcontrollers:

50개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2133577

RoHS

Each
1+
₩9,350
10+
₩9,240
Min: 1 / Mult: 1
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
256KB
64Pins
LQFP
40I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
3234314

RoHS

Each
1+
₩7,043
10+
₩5,703
Min: 1 / Mult: 1
XMC4000 Family XMC4200 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
256KB
64Pins
TQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USB
40KB
10Channels
12Bit
3.13V
3.63V
-40°C
85°C
Surface Mount
XMC
XMC42xx
2094296

RoHS

Each
1+
₩14,426
10+
₩14,141
25+
₩13,856
50+
₩13,570
100+
₩13,397
Min: 1 / Mult: 1
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32 bit
100MHz
512KB
100Pins
TFBGA
70I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1700
2776003

RoHS

Each
1+
₩17,672
10+
₩17,197
25+
₩16,722
50+
₩16,247
100+
₩15,771
Min: 1 / Mult: 1
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2396526

RoHS

Each
1+
₩21,912
10+
₩20,787
25+
₩19,662
50+
₩18,537
100+
₩17,642
Min: 1 / Mult: 1
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2396527

RoHS

Each
1+
₩24,759
10+
₩23,162
25+
₩21,565
50+
₩19,968
100+
₩18,613
Min: 1 / Mult: 1
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
144Pins
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2215114

RoHS

Each
1+
₩11,236
10+
₩9,918
25+
₩8,365
50+
₩8,337
100+
₩8,309
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
256KB
100Pins
LQFP
84I/O's
CAN, I2C, I2S, SPI, UART, USB
32KB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2750630

RoHS

Each
1+
₩5,667
10+
₩4,209
25+
₩4,157
50+
₩4,105
100+
₩4,053
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
32KB
48Pins
LQFP
38I/O's
CAN, I2C, I2S, SPI, UART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
3155069

RoHS

Each
1+
₩9,032
10+
₩7,798
25+
₩7,450
50+
₩7,332
100+
₩7,214
가격 더 알아보기
Min: 1 / Mult: 1
XMC4000 Family XMC4200 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
256KB
64Pins
TQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USB
40KB
10Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC4000
XMC4200
2776004

RoHS

Each
1+
₩27,832
10+
₩24,353
25+
₩20,178
50+
₩18,091
100+
₩16,699
Min: 1 / Mult: 1
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
36Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
3128695

RoHS

Each
1+
₩10,565
10+
₩10,279
25+
₩9,993
50+
₩9,707
100+
₩9,421
가격 더 알아보기
Min: 1 / Mult: 1
Kinetis S Family KS2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
256KB
48Pins
QFN
35I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis S
KS2x
2218113

RoHS

Each
1+
₩23,713
10+
₩22,421
25+
₩21,128
50+
₩19,835
100+
₩18,755
Min: 1 / Mult: 1
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
1MB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2776007

RoHS

Each
1+
₩27,526
10+
₩22,730
25+
₩22,360
50+
₩21,990
100+
₩21,619
Min: 1 / Mult: 1
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4F
32 bit
180MHz
1MB
144Pins
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
-
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2750629

RoHS

Each
1+
₩5,008
10+
₩3,734
25+
₩3,452
50+
₩3,319
100+
₩3,185
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
32KB
32Pins
LQFP
28I/O's
CAN, I2C, I2S, SPI, UART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
2409464

RoHS

Each
1+
₩17,063
10+
₩16,643
25+
₩16,223
50+
₩15,803
100+
₩15,454
Min: 1 / Mult: 1
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
144Pins
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2932665

RoHS

Each
1+
₩38,176
5+
₩35,432
10+
₩32,687
25+
₩30,567
50+
₩29,428
Min: 1 / Mult: 1
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32 bit
80MHz
256KB
68Pins
QFN
38I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
105°C
Surface Mount
PSoC 5
CY8C58xx
2985213

RoHS

Each
1+
₩14,063
10+
₩13,479
25+
₩12,895
50+
₩12,311
100+
₩11,727
가격 더 알아보기
Min: 1 / Mult: 1
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
256KB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
2Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis 
K Series
2218109

RoHS

Each
1+
₩27,345
10+
₩23,927
25+
₩19,826
50+
₩17,775
100+
₩16,482
Min: 1 / Mult: 1
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32 bit
180MHz
1MB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1800
2890189

RoHS

Each
1+
₩17,687
10+
₩14,294
25+
₩14,263
Min: 1 / Mult: 1
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
64Pins
LQFP
40I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
3234313

RoHS

Each
1+
₩9,599
10+
₩7,450
25+
₩7,374
50+
₩7,297
100+
₩7,221
가격 더 알아보기
Min: 1 / Mult: 1
XMC4000 Family XMC4100 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
125KB
64Pins
TQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USB
20KB
10Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC41xx
2320705

RoHS

Each
1+
₩21,500
10+
₩17,181
25+
₩15,707
50+
₩14,232
100+
₩13,604
Min: 1 / Mult: 1
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
256KB
180Pins
TFBGA
-
CAN, I2C, I2S, SPI, UART, USB
80KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
2314793

RoHS

Each
1+
₩21,604
10+
₩17,106
25+
₩15,965
50+
₩14,824
100+
₩14,644
Min: 1 / Mult: 1
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32 bit
72MHz
256KB
100Pins
LQFP
70I/O's
CAN, I2C, I2S, SPI, UART, USB
58KB
6Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC2000
2218111

RoHS

Each
1+
₩24,020
10+
₩22,151
25+
₩20,282
50+
₩18,413
100+
₩17,049
Min: 1 / Mult: 1
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2218114

RoHS

Each
1+
₩32,600
10+
₩22,014
25+
₩20,743
50+
₩19,471
100+
₩18,755
Min: 1 / Mult: 1
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2890228

RoHS

Each
1+
₩12,082
10+
₩10,310
25+
₩10,194
50+
₩9,512
100+
₩9,207
가격 더 알아보기
Min: 1 / Mult: 1
Kinetis S Family KS2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
256KB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
21Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis S
KS2x
50개 품목 1-25개
2 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account