ARM Microcontrollers:

3개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3365340

RoHS

Each
1+
₩14,217
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
32bit
72MHz
512KB
144Pins
LQFP
115I/O's
CAN, I2C, I2S, SPI, USART, UART, USB
64KB
40Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
3365419

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩19,182
10+
₩18,185
25+
₩17,187
50+
₩16,190
100+
₩15,192
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, USART, UART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3365419RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
10+
₩18,185
25+
₩17,187
50+
₩16,190
100+
₩15,192
Min: 10 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, USART, UART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3개 품목 1-3개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account