ARM Microcontrollers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,399 10+ ₩9,904 25+ ₩8,960 50+ ₩7,327 100+ ₩7,036 가격 더 알아보기 | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩9,904 25+ ₩8,960 50+ ₩7,327 100+ ₩7,036 250+ ₩6,691 가격 더 알아보기 | Min: 10 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | |||||
Each | 1+ ₩13,644 10+ ₩13,253 25+ ₩12,861 50+ ₩12,798 | Min: 1 / Mult: 1 | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 150MHz | 2MB | 68Pins | VQFN | 53I/O's | I2C, QSPI, SPI, UART, USB | 1MB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xA | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,298 10+ ₩9,307 25+ ₩8,752 50+ ₩8,228 100+ ₩7,703 가격 더 알아보기 | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩9,307 25+ ₩8,752 50+ ₩8,228 100+ ₩7,703 250+ ₩7,499 | Min: 10 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | |||||
Each | 1+ ₩19,822 10+ ₩15,625 25+ ₩14,579 50+ ₩14,267 100+ ₩13,955 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 150MHz | 2MB | 124Pins | VFBGA | 100I/O's | I2C, QSPI, SPI, UART, USB | 1MB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xA |