ARM Microcontrollers:
13개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,283 10+ ₩2,801 50+ ₩2,583 100+ ₩2,364 250+ ₩2,218 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 16KB | 28Pins | UFQFPN | 24I/O's | I2C, SPI, LPUART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ ₩7,551 10+ ₩5,765 25+ ₩5,753 50+ ₩5,741 100+ ₩5,728 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 32Pins | UFQFPN | 26I/O's | I2C, SPI, LPUART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ ₩2,963 10+ ₩2,193 25+ ₩2,186 50+ ₩2,178 100+ ₩2,170 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, LPUART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ ₩4,865 10+ ₩3,660 25+ ₩3,355 50+ ₩3,339 100+ ₩3,323 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, LPUART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ ₩3,441 10+ ₩2,391 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 16KB | 32Pins | UFQFN | 28I/O's | I2C, SPI, LPUART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ ₩2,919 10+ ₩2,894 25+ ₩2,868 50+ ₩2,842 100+ ₩2,817 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 32KB | 32Pins | UFQFPN | 27I/O's | I2C, SPI, LPUART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ ₩2,797 10+ ₩2,707 25+ ₩2,616 50+ ₩2,525 100+ ₩2,435 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 32KB | 28Pins | UFQFPN | 21I/O's | I2C, SPI, LPUART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩2,364 250+ ₩2,218 500+ ₩1,966 | Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 16KB | 28Pins | UFQFPN | 24I/O's | I2C, SPI, LPUART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ ₩6,433 10+ ₩5,649 25+ ₩5,373 50+ ₩5,214 100+ ₩5,054 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 32Pins | UFQFPN-EP | 20I/O's | I2C, SPI, LPUART, USART | 128KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ ₩6,332 10+ ₩5,475 25+ ₩5,184 50+ ₩4,981 100+ ₩4,778 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 512KB | 32Pins | UFQFPN-EP | 20I/O's | I2C, SPI, LPUART, USART | 96KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ ₩5,973 10+ ₩4,532 25+ ₩4,170 50+ ₩3,972 100+ ₩3,773 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32WBA50 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 32Pins | UFQFPN-EP | 20I/O's | I2C, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WBA50 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,699 250+ ₩1,598 500+ ₩1,540 1000+ ₩1,438 2500+ ₩1,410 | Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 32KB | 25Pins | WLCSP | 20I/O's | I2C, SPI, LPUART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,832 10+ ₩1,903 50+ ₩1,801 100+ ₩1,699 250+ ₩1,598 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 32KB | 25Pins | WLCSP | 20I/O's | I2C, SPI, LPUART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 |