ARM Microcontrollers:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,359 10+ ₩4,473 75+ ₩3,587 150+ ₩3,500 300+ ₩3,413 가격 더 알아보기 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 256KB | 20Pins | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ ₩9,105 10+ ₩7,290 25+ ₩7,285 100+ ₩7,280 490+ ₩7,275 가격 더 알아보기 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 1MB | 40Pins | TQFN-EP | 28I/O's | I2C, SPI, UART | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ ₩6,128 10+ ₩5,097 25+ ₩4,662 100+ ₩4,183 490+ ₩3,878 가격 더 알아보기 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 384KB | 40Pins | TQFN | 31I/O's | CAN, Ethernet, I2C, SPI, UART | 160KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ ₩4,734 10+ ₩3,892 25+ ₩3,442 100+ ₩3,122 490+ ₩2,948 가격 더 알아보기 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 256KB | 24Pins | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩13,829 | Min: 10 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 81Pins | WLP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩13,829 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 81Pins | WLP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ ₩33,763 10+ ₩26,078 90+ ₩25,475 180+ ₩25,173 270+ ₩24,871 가격 더 알아보기 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ ₩17,832 10+ ₩16,351 25+ ₩12,851 100+ ₩12,372 260+ ₩12,125 가격 더 알아보기 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 512KB | 68Pins | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ ₩35,330 10+ ₩29,463 90+ ₩27,343 180+ ₩27,111 270+ ₩26,879 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ ₩17,600 10+ ₩14,536 25+ ₩13,171 100+ ₩12,910 260+ ₩11,777 가격 더 알아보기 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 256KB | 68Pins | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | 128KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx |