ARM Microcontrollers:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩19,408 10+ ₩18,856 25+ ₩18,839 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 128KB | 68Pins | QFN | 48I/O's | I2C, LIN, SPI, UART, USB | 32KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx | |||||
Each | 1+ ₩42,706 5+ ₩38,604 10+ ₩34,502 25+ ₩33,965 50+ ₩31,139 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 72I/O's | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ ₩32,919 10+ ₩31,945 25+ ₩30,970 50+ ₩29,995 100+ ₩29,020 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 68Pins | QFN | 48I/O's | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ ₩19,792 10+ ₩15,596 25+ ₩14,550 50+ ₩14,241 100+ ₩13,932 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 128KB | 100Pins | TQFP | 62I/O's | I2C, SPI, UART, USB | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | |||||
Each | 1+ ₩15,480 10+ ₩15,086 25+ ₩14,692 50+ ₩14,298 100+ ₩13,924 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 62I/O's | USB | 64KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | |||||
Each | 1+ ₩31,496 10+ ₩30,162 25+ ₩28,827 50+ ₩27,493 100+ ₩26,960 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 68Pins | QFN | 48I/O's | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ ₩37,072 5+ ₩34,205 10+ ₩31,337 25+ ₩31,191 50+ ₩29,450 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 72I/O's | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ ₩27,790 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 72I/O's | I2C, LIN, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx | |||||
Each | 1+ ₩38,176 5+ ₩35,432 10+ ₩32,687 25+ ₩30,567 50+ ₩29,428 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 68Pins | QFN | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ ₩28,625 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 62I/O's | I2C, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx | |||||
Each | 1+ ₩23,748 10+ ₩21,833 25+ ₩18,463 50+ ₩18,456 100+ ₩18,449 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 64KB | 100Pins | TQFP | 62I/O's | I2C, I2S, SPI, UART, USB | 16KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx |