ARM Microcontrollers:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩46,584 5+ ₩43,898 10+ ₩41,211 25+ ₩39,941 50+ ₩39,114 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 272Pins | BGA | 135I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | |||||
Each | 1+ ₩54,105 5+ ₩51,194 10+ ₩48,282 25+ ₩46,119 50+ ₩41,240 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | |||||
Each | 1+ ₩44,869 5+ ₩41,023 10+ ₩39,178 25+ ₩38,005 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | |||||
Each | 1+ ₩44,869 5+ ₩41,023 10+ ₩39,178 25+ ₩38,005 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL |