ARM Microcontrollers:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩11,930 10+ ₩9,735 25+ ₩9,360 50+ ₩9,060 100+ ₩8,741 가격 더 알아보기 | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 1MB | 64Pins | LQFP | 56I/O's | CAN, LPI2C, LPSPI, LPUART | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | |||||
Each | 1+ ₩18,364 10+ ₩14,987 25+ ₩14,406 50+ ₩13,937 100+ ₩13,468 가격 더 알아보기 | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 144Pins | LQFP | 126I/O's | CAN, LPI2C, LPSPI, LPUART | 256KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | |||||
Each | 1+ ₩14,237 10+ ₩11,611 25+ ₩11,161 50+ ₩10,804 100+ ₩10,429 가격 더 알아보기 | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 1MB | 144Pins | LQFP | 126I/O's | CAN, LPI2C, LPSPI, LPUART | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | |||||
Each | 1+ ₩9,641 10+ ₩7,860 25+ ₩7,559 50+ ₩7,316 100+ ₩7,072 가격 더 알아보기 | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 48Pins | LQFP | 41I/O's | CAN, LPI2C, LPSPI, LPUART | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | |||||
Each | 1+ ₩10,336 10+ ₩8,441 25+ ₩8,103 50+ ₩7,841 100+ ₩7,578 가격 더 알아보기 | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 64Pins | LQFP | 56I/O's | CAN, LPI2C, LPSPI, LPUART | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | |||||
Each | 1+ ₩13,318 10+ ₩10,879 25+ ₩10,448 50+ ₩10,110 100+ ₩9,773 가격 더 알아보기 | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 1MB | 100Pins | LQFP | 84I/O's | CAN, LPI2C, LPSPI, LPUART | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | |||||
Each | 1+ ₩11,273 10+ ₩9,210 25+ ₩8,835 50+ ₩8,554 100+ ₩8,272 가격 더 알아보기 | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 100Pins | LQFP | 41I/O's | CAN, LPI2C, LPSPI, LPUART | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | |||||
Each | 1+ ₩17,463 10+ ₩14,256 25+ ₩13,693 50+ ₩13,262 100+ ₩12,811 가격 더 알아보기 | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 100Pins | LQFP | 84I/O's | CAN, LPI2C, LPSPI, LPUART | 256KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 |