ARM Microcontrollers:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,019 10+ ₩5,373 25+ ₩5,147 50+ ₩5,000 100+ ₩4,853 가격 더 알아보기 | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA155 | |||||
Each | 1+ ₩6,016 10+ ₩5,737 25+ ₩5,457 50+ ₩5,178 100+ ₩4,898 가격 더 알아보기 | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA155 | |||||
Each | 1+ ₩7,815 10+ ₩7,082 25+ ₩6,809 50+ ₩6,546 100+ ₩6,283 가격 더 알아보기 | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA155 |