ARM Microcontrollers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,934 10+ ₩2,567 50+ ₩2,127 100+ ₩1,907 250+ ₩1,760 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 24Pins | QFN | 19I/O's | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4000S | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,458 10+ ₩3,224 50+ ₩3,123 100+ ₩3,021 250+ ₩2,164 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 25Pins | WLCSP | 21I/O's | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4000S | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,907 250+ ₩1,760 500+ ₩1,656 | Min: 100 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 24Pins | QFN | 19I/O's | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4000S | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩3,021 250+ ₩2,164 500+ ₩2,150 1000+ ₩2,113 | Min: 100 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 25Pins | WLCSP | 21I/O's | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4000S | |||||
Each | 1+ ₩3,631 10+ ₩3,512 25+ ₩3,393 50+ ₩3,273 100+ ₩3,154 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | QFN | 27I/O's | I2C, SPI, UART | 4KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4000S |