ARM Microcontrollers:

3개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3912116

RoHS

Each
1+
₩38,370
10+
₩33,574
25+
₩27,819
50+
₩24,941
100+
₩23,022
Min: 1 / Mult: 1
S32K3 Family S32K344 Series Microcontrollers
ARM Cortex-M7
32 bit
160MHz
4MB
172Pins
MaxQFP
142I/O's
CAN, I2C, SPI, UART
512KB
24Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32K3
S32K344
AEC-Q100
3912114

RoHS

Each
1+
₩27,939
10+
₩27,122
25+
₩26,305
50+
₩25,488
100+
₩24,670
Min: 1 / Mult: 1
S32K3 Family S32K344 Series Microcontrollers
ARM Cortex-M7
32 bit
160MHz
4MB
257Pins
MAPBGA
218I/O's
CAN, I2C, I3C, SPI, UART
512KB
24Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32K3
S32K344
AEC-Q100
4461895

RoHS

Each
1+
₩28,584
10+
₩28,013
25+
₩27,441
50+
₩26,869
100+
₩26,298
Min: 1 / Mult: 1
S32K3 Family S32K344 Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
172Pins
HDQFP
142I/O's
CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART
512KB
24Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K344
AEC-Q100
3개 품목 1-3개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account