ARM Microcontrollers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩13,374 25+ ₩12,184 100+ ₩11,075 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 256KB | 144Pins | LQFP | 96I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 52KB | 16Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each | 1+ ₩14,449 25+ ₩13,127 100+ ₩11,893 184+ ₩11,656 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 256KB | 144Pins | TFBGA | 96I/O's | I2C, SPI, USART, USB | 52KB | 16Channels | 10Bit, 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each | 1+ ₩11,065 25+ ₩9,105 100+ ₩8,923 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 256KB | 100Pins | LQFP | 57I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 52KB | 8Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each | 1+ ₩9,991 25+ ₩9,076 100+ ₩8,234 260+ ₩8,070 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 128KB | 100Pins | TFBGA | 57I/O's | I2C, I2S, SPI, UART, USART | 36KB | 8Channels | 10Bit, 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each | 1+ ₩6,390 25+ ₩5,257 100+ ₩5,204 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 64KB | 100Pins | LQFP | 57I/O's | I2C, SPI, USART, USB | 20KB | 8Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U |