ARM Microcontrollers:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,971 25+ ₩15,624 100+ ₩15,558 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | |||||
Each | 1+ ₩26,580 25+ ₩24,161 100+ ₩23,010 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | |||||
Each | 1+ ₩23,201 25+ ₩21,179 100+ ₩19,157 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | |||||
Each | 1+ ₩25,397 25+ ₩24,239 100+ ₩23,081 260+ ₩22,620 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 100Pins | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | |||||
Each | 1+ ₩26,580 25+ ₩24,161 100+ ₩21,883 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E70 | |||||
Each | 1+ ₩23,324 25+ ₩20,408 100+ ₩16,910 260+ ₩15,160 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 512KB | 100Pins | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | |||||
Each | 1+ ₩19,604 25+ ₩17,846 100+ ₩16,173 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | |||||
Each | 1+ ₩21,967 25+ ₩19,970 100+ ₩18,071 160+ ₩17,710 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | |||||
Each | 1+ ₩21,179 25+ ₩19,253 100+ ₩17,439 184+ ₩17,091 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 512KB | 144Pins | LFBGA | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 |