ARM Microcontrollers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,998 10+ ₩7,659 25+ ₩7,136 50+ ₩7,125 100+ ₩7,115 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 94I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ ₩7,988 10+ ₩5,889 25+ ₩5,813 50+ ₩5,736 100+ ₩5,660 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 32Pins | LQFP | 30I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ ₩7,273 10+ ₩5,538 25+ ₩5,122 50+ ₩4,799 100+ ₩4,476 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 64Pins | LQFP | 60I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ ₩7,834 10+ ₩5,963 25+ ₩5,878 50+ ₩5,792 100+ ₩5,706 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 32Pins | LQFP | 29I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ ₩8,002 10+ ₩5,569 25+ ₩5,190 50+ ₩5,040 100+ ₩4,890 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | UFQFPN | 44I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ ₩6,858 10+ ₩5,222 25+ ₩5,206 50+ ₩5,190 100+ ₩5,173 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN | 44I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 |