ARM Microcontrollers:
38개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,091 10+ ₩7,000 25+ ₩6,462 50+ ₩5,969 100+ ₩5,722 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 144Pins | UFBGA | 112I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩13,882 10+ ₩10,819 25+ ₩10,644 50+ ₩9,497 100+ ₩9,134 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
4630734 | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,219 10+ ₩6,281 25+ ₩5,935 50+ ₩5,648 100+ ₩5,297 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 39Pins | WLCSP | 26I/O's | - | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | ||||
4472231 | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,392 10+ ₩5,649 25+ ₩4,792 50+ ₩4,654 100+ ₩4,516 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 64Pins | LQFP | 49I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | ||||
4630733 | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,228 10+ ₩6,616 25+ ₩6,162 50+ ₩5,793 100+ ₩5,423 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 39Pins | WLCSP | 26I/O's | - | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | ||||
Each | 1+ ₩6,825 10+ ₩5,199 25+ ₩4,400 50+ ₩4,270 100+ ₩4,139 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | UFQFPN-EP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩10,209 10+ ₩7,885 25+ ₩7,290 50+ ₩6,738 100+ ₩6,404 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 144Pins | LQFP | 112I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩15,596 10+ ₩12,329 25+ ₩11,487 50+ ₩11,472 100+ ₩10,281 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩11,806 10+ ₩9,376 25+ ₩9,140 50+ ₩8,073 100+ ₩7,911 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩16,366 10+ ₩12,822 25+ ₩11,937 50+ ₩11,451 100+ ₩10,964 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 169Pins | UFBGA | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩18,108 10+ ₩14,246 25+ ₩13,273 50+ ₩12,743 100+ ₩12,213 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | UFBGA | 140I/O's | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩9,279 10+ ₩7,319 25+ ₩6,753 50+ ₩6,491 100+ ₩6,027 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 100Pins | LQFP | 80I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩12,442 10+ ₩9,658 25+ ₩8,962 50+ ₩8,769 100+ ₩8,102 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 64Pins | LQFP | 49I/O's | - | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩7,009 10+ ₩5,547 25+ ₩5,187 50+ ₩4,995 100+ ₩4,802 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 100Pins | UFBGA | 80I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩14,709 10+ ₩11,672 25+ ₩10,887 50+ ₩10,413 100+ ₩9,939 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩12,067 10+ ₩8,582 25+ ₩8,190 50+ ₩7,646 100+ ₩7,101 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 144Pins | LQFP | 112I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩7,900 10+ ₩6,041 25+ ₩5,141 50+ ₩4,989 100+ ₩4,836 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | LQFP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, UCPD, USART, USB | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩7,505 10+ ₩5,739 25+ ₩4,884 50+ ₩4,740 100+ ₩4,595 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | UFQFPN-EP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, UCPD, USART, USB | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩8,582 10+ ₩6,753 25+ ₩6,303 50+ ₩6,114 100+ ₩5,867 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 144Pins | UFBGA | 112I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
4472233 | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,466 10+ ₩6,491 25+ ₩5,998 50+ ₩5,518 100+ ₩5,214 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 64Pins | LQFP | 49I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | ||||
Each | 1+ ₩8,873 10+ ₩6,361 25+ ₩5,925 50+ ₩5,570 100+ ₩5,214 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 64Pins | LQFP | 49I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩7,174 10+ ₩5,699 25+ ₩5,647 50+ ₩5,595 100+ ₩5,543 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 100Pins | UFBGA | 80I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
4472232 | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,900 10+ ₩6,041 25+ ₩5,141 50+ ₩4,989 100+ ₩4,836 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | LQFP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, UCPD, USART, USB | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | ||||
Each | 1+ ₩17,411 10+ ₩13,665 25+ ₩12,735 50+ ₩12,220 100+ ₩11,704 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 169Pins | UFBGA | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩14,057 10+ ₩10,964 25+ ₩10,194 50+ ₩9,766 100+ ₩9,337 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H5 |