ARM Microcontrollers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩15,647 10+ ₩11,555 25+ ₩11,045 | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 144Pins | LQFP | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ ₩23,709 | Min: 1 / Mult: 1 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32 bit | 240MHz | 1MB | 144Pins | LQFP | 111I/O's | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV5x | |||||
Each | 1+ ₩15,976 10+ ₩12,517 25+ ₩10,998 50+ ₩10,780 100+ ₩10,562 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 144Pins | LQFP | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ ₩11,293 10+ ₩10,815 25+ ₩10,337 50+ ₩9,859 100+ ₩9,381 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 256KB | 144Pins | LQFP | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ ₩23,204 10+ ₩18,409 25+ ₩17,369 50+ ₩16,328 100+ ₩15,498 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 144Pins | LQFP | 111I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ ₩23,727 10+ ₩20,069 25+ ₩19,380 50+ ₩18,678 100+ ₩16,468 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 144Pins | LQFP | 111I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 |