ARM Microcontrollers:

3개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4217852

RoHS

Each
1+
₩24,236
10+
₩19,241
25+
₩18,544
50+
₩17,063
100+
₩16,453
가격 더 알아보기
Min: 1 / Mult: 1
Traveo T2G Family CYT2B9 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
160MHz
2MB
144Pins
LQFP
122I/O's
CAN, I2C, LIN, SPI, UART
256KB
54Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo T2G
CYT2B9
4378986

RoHS

Each
1+
₩14,013
10+
₩10,935
25+
₩9,584
50+
₩9,308
100+
₩9,032
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
176Pins
LQFP
122I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4378989

RoHS

Each
1+
₩14,492
10+
₩11,646
25+
₩10,368
50+
₩10,107
100+
₩9,846
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
176Pins
LQFP
122I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3개 품목 1-3개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account