ARM Microcontrollers:

7개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3933140

RoHS

Each
1+
₩19,100
10+
₩16,303
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
480MHz
2MB
169Pins
UFBGA
131I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3365407

RoHS

Each
1+
₩23,345
10+
₩18,893
25+
₩18,365
50+
₩17,837
100+
₩17,308
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
400MHz
2MB
169Pins
UFBGA
131I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
512KB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3365350

RoHS

Each
1+
₩26,341
10+
₩20,954
25+
₩20,731
50+
₩20,508
100+
₩20,284
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
180MHz
2MB
176Pins
LQFP
131I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2820772

RoHS

Each
1+
₩18,465
10+
₩14,598
25+
₩14,513
50+
₩14,427
100+
₩14,342
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
2MB
169Pins
UFBGA
131I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2850986

RoHS

Each
1+
₩23,114
10+
₩19,662
25+
₩18,425
50+
₩17,735
100+
₩17,031
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
2MB
176Pins
TFBGA
131I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2851058

RoHS

Each
1+
₩17,720
10+
₩16,944
25+
₩16,167
50+
₩15,391
100+
₩14,614
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
2MB
169Pins
UFBGA
131I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2851044

RoHS

Each
1+
₩19,315
10+
₩15,705
25+
₩14,890
50+
₩14,359
100+
₩13,831
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
169Pins
UFBGA
131I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
7개 품목 1-7개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account