ARM Microcontrollers:

2개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3397847

RoHS

Each
1+
₩15,378
10+
₩15,333
25+
₩15,287
50+
₩15,242
100+
₩15,196
Min: 1 / Mult: 1
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
120MHz
1MB
169Pins
UFBGA
134I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
4229128

RoHS

Each
1+
₩19,367
10+
₩16,041
25+
₩14,927
50+
₩14,226
100+
₩13,524
가격 더 알아보기
Min: 1 / Mult: 1
TXZ+ Family TMPM3H Series Microcontrollers
ARM Cortex-M3
32 bit
120MHz
1MB
144Pins
LQFP
134I/O's
I2C, SPI, UART
128KB
21Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
TXZ+
TMPM3H
2개 품목 1-2개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account