ARM Microcontrollers:

7개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4147281

RoHS

Each
1+
₩3,907
10+
₩3,340
25+
₩3,195
50+
₩2,977
100+
₩2,759
가격 더 알아보기
Min: 1 / Mult: 1
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32 bit
48MHz
128KB
80Pins
LQFP
69I/O's
CAN, I2C, SCI, SPI, UART
32KB
17Channels
12Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
RA
RA2
3008367

RoHS

Each
1+
₩32,614
10+
₩28,537
25+
₩23,645
50+
₩21,199
100+
₩19,568
Min: 1 / Mult: 1
TIVA Family TM4C123x Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
256KB
100Pins
LQFP
69I/O's
CAN, I2C, SPI, UART, USB
32KB
22Channels
12Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
TIVA
TM4C123x
3955196

RoHS

Each
1+
₩18,197
10+
₩16,969
25+
₩15,740
50+
₩14,512
100+
₩13,283
가격 더 알아보기
Min: 1 / Mult: 1
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
100Pins
LQFP
69I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
4147283

RoHS

Each
1+
₩7,479
10+
₩5,054
25+
₩4,705
50+
₩4,313
100+
₩3,921
가격 더 알아보기
Min: 1 / Mult: 1
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32 bit
48MHz
256KB
80Pins
LQFP
69I/O's
CAN, I2C, SCI, SPI, UART
32KB
17Channels
12Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RA
RA2
4147287

RoHS

Each
1+
₩5,649
10+
₩4,284
25+
₩3,936
50+
₩3,595
100+
₩3,253
가격 더 알아보기
Min: 1 / Mult: 1
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32 bit
48MHz
256KB
80Pins
LQFP
69I/O's
CAN, I2C, SCI, SPI, UART
32KB
17Channels
12Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
RA
RA2
4355941

RoHS

Each
1+
₩5,635
10+
₩4,255
25+
₩3,907
50+
₩3,718
100+
₩3,529
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
81Pins
UFBGA
69I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U0
4355944

RoHS

Each
1+
₩5,794
10+
₩4,386
25+
₩4,023
50+
₩3,827
100+
₩3,631
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
81Pins
UFBGA
69I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U0
7개 품목 1-7개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account