ARM Microcontrollers:
27개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,055 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 100Pins | LQFP | 84I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ ₩11,236 10+ ₩9,918 25+ ₩8,365 50+ ₩8,337 100+ ₩8,309 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 84I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,348 25+ ₩7,172 100+ ₩6,996 1000+ ₩6,831 | Min: 1 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 100Pins | TQFP | 84I/O's | CAN, I2C, SPI, USART | 32KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | SAM 32 | SAM C | |||||
Each | 1+ ₩8,408 10+ ₩8,277 25+ ₩8,146 50+ ₩8,014 100+ ₩7,883 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 100Pins | LQFP | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ ₩11,385 10+ ₩8,817 25+ ₩7,775 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 128KB | 100Pins | LQFP | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ ₩5,547 10+ ₩5,482 25+ ₩5,416 50+ ₩5,350 100+ ₩5,284 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 192KB | 100Pins | LQFP | 84I/O's | I2C, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ ₩4,843 10+ ₩4,740 25+ ₩4,637 50+ ₩4,534 100+ ₩4,431 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 100Pins | LQFP | 84I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ ₩12,584 10+ ₩11,569 25+ ₩10,705 | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 1MB | 100Pins | TFLGA | 84I/O's | CAN, I2C, SCI, SPI, UART, USB | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 | |||||
Each | 1+ ₩8,504 10+ ₩7,688 25+ ₩7,251 50+ ₩7,106 100+ ₩6,961 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 64KB | 100Pins | BGA | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩6,996 1000+ ₩6,831 | Min: 100 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 100Pins | TQFP | 84I/O's | CAN, I2C, SPI, USART | 32KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | SAM 32 | SAM C | |||||
Each | 1+ ₩8,945 10+ ₩6,317 25+ ₩5,794 50+ ₩5,627 100+ ₩5,460 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 100Pins | LQFP | 84I/O's | I2C, SPI, UART, USART | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ ₩11,094 10+ ₩9,384 25+ ₩9,159 50+ ₩9,039 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 384KB | 100Pins | TQFP | 84I/O's | CAN, I2C, I2S, SPI, UART | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4100S | |||||
Each | 1+ ₩21,971 10+ ₩16,685 25+ ₩16,003 50+ ₩14,100 100+ ₩13,752 가격 더 알아보기 | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 1MB | 100Pins | LQFP | 84I/O's | CAN, I2C, SCI, SPI, UART, USB | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S3 Series | |||||
Each | 1+ ₩11,613 10+ ₩9,879 25+ ₩9,305 50+ ₩8,869 100+ ₩8,474 가격 더 알아보기 | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 121Pins | MAPBGA | 84I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ ₩10,380 10+ ₩9,952 25+ ₩9,524 50+ ₩9,096 100+ ₩8,668 가격 더 알아보기 | Min: 1 / Mult: 1 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 84I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL4x | |||||
Each | 1+ ₩15,427 10+ ₩13,499 25+ ₩11,185 50+ ₩10,028 100+ ₩9,256 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 84I/O's | CAN, I2C, SPI, USART | 32KB | 36Channels | 12Bit, 16Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ ₩7,580 10+ ₩5,562 25+ ₩5,525 50+ ₩5,488 100+ ₩5,451 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 192KB | 100Pins | LQFP | 84I/O's | I2C, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ ₩5,547 10+ ₩5,294 25+ ₩5,041 50+ ₩4,788 100+ ₩4,534 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 100Pins | LQFP | 84I/O's | I2C, I2S, SPI, LPUART, USART | 2.5KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ ₩12,038 10+ ₩9,323 25+ ₩8,002 50+ ₩7,683 100+ ₩7,363 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 128KB | 100Pins | BGA | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ ₩10,238 10+ ₩7,943 25+ ₩7,843 50+ ₩7,742 100+ ₩7,641 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 128KB | 100Pins | LQFP | 84I/O's | CAN, I2C, SPI, USART, USB | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ ₩6,680 10+ ₩4,516 25+ ₩4,458 50+ ₩4,400 100+ ₩4,342 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 192KB | 100Pins | LQFP | 84I/O's | I2C, I2S, SPI, LPUART, USART | 2.5KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ ₩10,644 10+ ₩8,002 25+ ₩7,450 50+ ₩7,000 100+ ₩6,549 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 192KB | 100Pins | LQFP | 84I/O's | I2C, I2S, SPI, LPUART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ ₩12,613 10+ ₩10,730 25+ ₩10,106 50+ ₩9,633 100+ ₩9,204 가격 더 알아보기 | Min: 1 / Mult: 1 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 121Pins | MAPBGA | 84I/O's | I2C, I2S, SPI, UART, USB | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL4x | |||||
Each | 1+ ₩8,016 10+ ₩7,494 25+ ₩6,971 50+ ₩6,448 100+ ₩5,926 가격 더 알아보기 | Min: 1 / Mult: 1 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 100Pins | LQFP | 84I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL3x | |||||
Each | 1+ ₩8,045 10+ ₩5,228 25+ ₩5,132 50+ ₩5,035 100+ ₩4,938 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 100Pins | LQFP | 84I/O's | I2C, I2S, SPI, LPUART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 |