ARM Microcontrollers:

33개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3933140

RoHS

Each
1+
₩21,913
10+
₩17,861
25+
₩17,295
50+
₩17,280
100+
₩17,110
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
480MHz
2MB
169Pins
UFBGA
131I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3397854

RoHS

Each
1+
₩14,641
Min: 1 / Mult: 1
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
120MHz
1MB
169Pins
UFBGA
136I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
3370135

RoHS

Each
1+
₩37,628
10+
₩30,957
25+
₩29,902
50+
₩28,846
100+
₩27,790
Min: 1 / Mult: 1
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
150MHz
2MB
169Pins
MAPBGA
120I/O's
I2C, SPI, UART, USB
1MB
21Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
3397847

RoHS

Each
1+
₩15,378
10+
₩15,333
25+
₩15,287
50+
₩15,242
100+
₩15,196
Min: 1 / Mult: 1
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
120MHz
1MB
169Pins
UFBGA
134I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
4227994

RoHS

Each
1+
₩17,440
10+
₩15,291
25+
₩14,957
50+
₩14,928
100+
₩14,630
Min: 1 / Mult: 1
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
169Pins
TFBGA
136I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
2490860

RoHS

Each
1+
₩20,843
10+
₩18,584
25+
₩17,747
50+
₩17,177
100+
₩16,541
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
1MB
169Pins
UFBGA
130I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
260KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2488306

RoHS

Each
1+
₩19,299
10+
₩19,071
25+
₩18,843
50+
₩18,615
100+
₩18,386
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
2MB
169Pins
UFBGA
130I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3576971

RoHS

Each
1+
₩18,950
10+
₩17,426
25+
₩14,725
50+
₩14,718
100+
₩14,710
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
169Pins
UFBGA
121I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576972

RoHS

Each
1+
₩15,030
10+
₩12,648
25+
₩10,151
50+
₩10,006
100+
₩9,860
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
128KB
169Pins
UFBGA
121I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3365407

RoHS

Each
1+
₩23,345
10+
₩18,893
25+
₩18,365
50+
₩17,837
100+
₩17,308
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
400MHz
2MB
169Pins
UFBGA
131I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
512KB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933135

RoHS

Each
1+
₩23,699
10+
₩22,589
25+
₩21,479
50+
₩20,369
100+
₩19,258
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
2MB
169Pins
UFBGA
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4134294

RoHS

Each
1+
₩14,007
10+
₩13,573
Min: 1 / Mult: 1
i.MX RT Family i.MX RT1040 Series Microcontrollers
ARM Cortex-M7
32 bit
528MHz
-
169Pins
LFBGA
108I/O's
CAN, I2C, UART, USB
512KB
-
-
-
-
-40°C
125°C
Surface Mount
i.MX RT
i.MX RT1042 Series
4134293

RoHS

Each
1+
₩14,105
10+
₩13,613
25+
₩13,121
50+
₩12,628
100+
₩12,136
가격 더 알아보기
Min: 1 / Mult: 1
i.MX RT Family i.MX RT1040 Series Microcontrollers
ARM Cortex-M7
32 bit
528MHz
-
169Pins
LFBGA
108I/O's
CAN, I2C, UART, USB
512KB
-
-
-
-
-40°C
125°C
Surface Mount
i.MX RT
i.MX RT1042 Series
4294770

RoHS

Each
1+
₩16,366
10+
₩12,822
25+
₩11,937
50+
₩11,451
100+
₩10,964
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
2MB
169Pins
UFBGA
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5
4227995

RoHS

Each
1+
₩23,877
10+
₩20,893
25+
₩17,311
50+
₩15,520
100+
₩14,326
Min: 1 / Mult: 1
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
169Pins
TFBGA
133I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4587314
Each
1+
₩22,807
10+
₩19,744
25+
₩18,685
50+
₩17,947
100+
₩17,199
Min: 1 / Mult: 1
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1MB
169Pins
VFBGA
90I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
4378962

RoHS

Each
1+
₩11,588
10+
₩9,178
25+
₩8,582
50+
₩8,524
100+
₩8,103
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
169Pins
UFBGA
120I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4294769

RoHS

Each
1+
₩17,411
10+
₩13,665
25+
₩12,735
50+
₩12,220
100+
₩11,704
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
2MB
169Pins
UFBGA
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H5
4378961

RoHS

Each
1+
₩11,574
10+
₩9,163
25+
₩8,582
50+
₩8,379
100+
₩8,060
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
169Pins
UFBGA
121I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4587316
Each
1+
₩19,399
10+
₩16,424
25+
₩15,677
50+
₩15,234
100+
₩14,734
Min: 1 / Mult: 1
STM32 Family STM32N655xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
-
169Pins
VFBGA
90I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SPI, UART, UCPD, USART
4.2MB
-
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N655xx
4378960

RoHS

Each
1+
₩10,615
10+
₩8,365
25+
₩7,827
50+
₩7,755
100+
₩7,377
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
169Pins
UFBGA
120I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4378963

RoHS

Each
1+
₩11,777
10+
₩9,192
25+
₩9,080
50+
₩8,967
100+
₩8,855
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
169Pins
UFBGA
121I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
2820772

RoHS

Each
1+
₩24,831
10+
₩20,054
25+
₩19,226
50+
₩18,086
100+
₩16,946
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
2MB
169Pins
UFBGA
131I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3397852

RoHS

Each
1+
₩17,832
10+
₩14,013
25+
₩13,055
50+
₩12,692
100+
₩12,009
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
120MHz
1MB
169Pins
UFBGA
136I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
2518139

RoHS

Each
1+
₩25,069
10+
₩18,687
25+
₩17,354
50+
₩16,642
100+
₩15,756
가격 더 알아보기
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
1MB
169Pins
BGA
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
384KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
33개 품목 1-25개
2 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account