ARM Microcontrollers:
32개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,077 | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 100MHz | 512KB | 49Pins | WLCSP | 39I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,015 10+ ₩6,484 25+ ₩6,441 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 84MHz | 384KB | 49Pins | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,094 10+ ₩6,850 25+ ₩6,555 50+ ₩6,260 100+ ₩5,964 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 32MHz | 192KB | 49Pins | WLCSP | 40I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,077 10+ ₩5,841 25+ ₩5,648 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 49Pins | WLCSP | 39I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,207 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 64KB | 49Pins | WLCSP | 37I/O's | CAN, I2C, SPI, USART | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,523 10+ ₩7,265 25+ ₩6,936 50+ ₩6,607 100+ ₩6,278 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 80MHz | 256KB | 49Pins | WLCSP | 39I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,902 10+ ₩6,015 25+ ₩5,279 50+ ₩5,010 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 80MHz | 256KB | 49Pins | WLCSP | 39I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩6,484 25+ ₩6,441 | Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 84MHz | 384KB | 49Pins | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩8,080 | Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 512KB | 49Pins | WLCSP | 36I/O's | I2C, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,925 10+ ₩8,080 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 512KB | 49Pins | WLCSP | 36I/O's | I2C, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩6,278 250+ ₩5,420 500+ ₩5,156 | Min: 100 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 80MHz | 256KB | 49Pins | WLCSP | 39I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 25+ ₩5,648 | Min: 100 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 49Pins | WLCSP | 39I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩5,010 | Min: 100 / Mult: 5 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 80MHz | 256KB | 49Pins | WLCSP | 39I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩6,207 | Min: 100 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 64KB | 49Pins | WLCSP | 37I/O's | CAN, I2C, SPI, USART | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩5,964 250+ ₩5,663 500+ ₩5,262 | Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 32MHz | 192KB | 49Pins | WLCSP | 40I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩4,829 | Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 49Pins | WLCSP | 40I/O's | I2C, I2S, SPI, UART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,347 10+ ₩5,138 25+ ₩4,910 50+ ₩4,829 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 49Pins | WLCSP | 40I/O's | I2C, I2S, SPI, UART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,828 250+ ₩4,748 500+ ₩4,667 | Min: 100 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 128KB | 49Pins | WLCSP | 37I/O's | CAN, I2C, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,346 10+ ₩5,068 25+ ₩4,988 50+ ₩4,908 100+ ₩4,828 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 128KB | 49Pins | WLCSP | 37I/O's | CAN, I2C, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,708 10+ ₩4,641 25+ ₩4,400 50+ ₩4,243 100+ ₩4,087 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 49Pins | WLCSP | 40I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 13Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,564 10+ ₩5,337 25+ ₩5,060 50+ ₩4,880 100+ ₩4,700 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 49Pins | WLCSP | 40I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,526 10+ ₩7,334 25+ ₩6,782 50+ ₩6,477 100+ ₩6,172 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 49Pins | WLCSP | 36I/O's | I2C, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩7,334 25+ ₩6,782 50+ ₩6,477 100+ ₩6,172 250+ ₩5,896 가격 더 알아보기 | Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 49Pins | WLCSP | 36I/O's | I2C, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,461 10+ ₩5,390 25+ ₩5,319 50+ ₩5,248 100+ ₩5,188 | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 100MHz | 256KB | 49Pins | WLCSP | 37I/O's | I2C, I2S, SPI, USART, USB | 192KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ ₩7,846 10+ ₩5,848 25+ ₩5,431 50+ ₩5,208 100+ ₩4,931 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 128KB | 49Pins | WLCSP | 37I/O's | CAN, I2C, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 |