ARM Microcontrollers:
29개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩26,995 10+ ₩23,234 25+ ₩19,328 100+ ₩19,290 348+ ₩19,271 가격 더 알아보기 | Min: 1 / Mult: 1 | MAX78000 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 512KB | 81Pins | CTBGA | 52I/O's | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 900mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX78000 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,981 10+ ₩10,718 25+ ₩10,454 50+ ₩10,190 100+ ₩9,926 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 81Pins | WLCSP | 65I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩10,718 25+ ₩10,454 50+ ₩10,190 100+ ₩9,926 250+ ₩9,662 | Min: 10 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 81Pins | WLCSP | 65I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩13,829 | Min: 10 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 81Pins | WLP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩13,829 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 81Pins | WLP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ ₩43,055 10+ ₩36,012 25+ ₩34,183 100+ ₩33,500 250+ ₩33,257 | Min: 1 / Mult: 1 | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 16MHz | 512KB | 81Pins | CSPBGA | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM410 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,090 10+ ₩8,823 | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 81Pins | WLCSP | 54I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩8,823 | Min: 10 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 81Pins | WLCSP | 54I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ ₩5,635 10+ ₩4,255 25+ ₩3,907 50+ ₩3,718 100+ ₩3,529 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 81Pins | UFBGA | 69I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩12,532 10+ ₩9,570 25+ ₩9,032 50+ ₩8,757 100+ ₩8,176 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 1MB | 81Pins | WLCSP | 65I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ ₩14,449 10+ ₩11,632 25+ ₩8,931 100+ ₩8,924 348+ ₩8,916 가격 더 알아보기 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 512KB | 81Pins | CTBGA | 52I/O's | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX326xx | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩7,495 250+ ₩7,339 500+ ₩7,183 | Min: 100 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 64KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩8,197 25+ ₩7,239 50+ ₩7,095 100+ ₩6,950 250+ ₩6,805 가격 더 알아보기 | Min: 10 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 128KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,757 10+ ₩6,729 25+ ₩6,220 50+ ₩5,941 100+ ₩5,661 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 256KB | 81Pins | WLCSP | 63I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,724 10+ ₩7,610 25+ ₩7,109 50+ ₩6,819 100+ ₩6,568 가격 더 알아보기 | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,189 10+ ₩8,258 25+ ₩7,807 50+ ₩7,651 100+ ₩7,495 가격 더 알아보기 | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 64KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩12,884 10+ ₩10,082 25+ ₩9,420 50+ ₩9,036 100+ ₩8,702 가격 더 알아보기 | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩5,661 250+ ₩5,395 500+ ₩5,234 | Min: 100 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 256KB | 81Pins | WLCSP | 63I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩15,596 25+ ₩15,393 50+ ₩15,189 100+ ₩12,808 250+ ₩12,757 가격 더 알아보기 | Min: 10 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩8,765 25+ ₩8,189 50+ ₩7,855 100+ ₩7,565 250+ ₩7,292 가격 더 알아보기 | Min: 10 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩7,610 25+ ₩7,109 50+ ₩6,819 100+ ₩6,568 250+ ₩6,330 가격 더 알아보기 | Min: 10 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,899 10+ ₩8,197 25+ ₩7,239 50+ ₩7,095 100+ ₩6,950 가격 더 알아보기 | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 128KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩10,082 25+ ₩9,420 50+ ₩9,036 100+ ₩8,702 250+ ₩8,388 가격 더 알아보기 | Min: 10 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩16,975 10+ ₩15,596 25+ ₩15,393 50+ ₩15,189 100+ ₩12,808 가격 더 알아보기 | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,201 10+ ₩8,765 25+ ₩8,189 50+ ₩7,855 100+ ₩7,565 가격 더 알아보기 | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG |